IP7912CK vs IP3R17K-12R1 feature comparison

IP7912CK TT Electronics Resistors

Buy Now Datasheet

IP3R17K-12R1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description TO-3, TO-3,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 12.48 V
Output Voltage1-Min 11.52 V
Output Voltage1-Nom 12 V 12 V
Package Body Material METAL METAL
Package Code TO-3 TO-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 4%
Base Number Matches 3 2
Input Voltage-Max 35 V
Input Voltage-Min 14.5 V
JESD-609 Code e1
Output Current1-Max 3 A
Terminal Finish TIN SILVER COPPER

Compare IP7912CK with alternatives

Compare IP3R17K-12R1 with alternatives