IP7912AK-DESC vs IP79M15AH feature comparison

IP7912AK-DESC TT Electronics Resistors

Buy Now Datasheet

IP79M15AH TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description TO-3, TO-39,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 12.12 V 15.45 V
Output Voltage1-Min 11.88 V 14.55 V
Output Voltage1-Nom 12 V 15 V
Package Body Material METAL METAL
Package Code TO-3 TO-39
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 1% 3%
Base Number Matches 1 9
Pbfree Code No
Part Package Code TO-39
Pin Count 3
Input Voltage-Max 30 V
Input Voltage-Min 17.5 V
JESD-609 Code e0
Output Current1-Max 0.5 A
Terminal Finish TIN LEAD

Compare IP7912AK-DESC with alternatives

Compare IP79M15AH with alternatives