IP7912AGR1
vs
UC7912AK/883BC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMELAB LTD
UNITRODE CORP
Part Package Code
TO-257
Package Description
TO-257,
, TO-204/-3
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
30 V
32 V
Input Voltage-Min
14.5 V
14 V
JESD-30 Code
R-PSFM-P3
O-MBFM-P2
JESD-609 Code
e1
e0
Load Regulation-Max
0.06%
0.24%
Number of Functions
1
1
Number of Terminals
3
2
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
12.36 V
12.36 V
Output Voltage1-Min
11.4 V
11.64 V
Output Voltage1-Nom
12 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
TO-257
BFM
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Voltage Tolerance-Max
5%
Base Number Matches
1
1
Adjustability
FIXED
Line Regulation-Max
0.08%
Number of Outputs
1
Package Equivalence Code
TO-204/-3
Screening Level
38535Q/M;38534H;883B
Technology
BIPOLAR
Compare IP7912AGR1 with alternatives
Compare UC7912AK/883BC with alternatives