IP7912AGR1 vs 5962-8874701TA feature comparison

IP7912AGR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

5962-8874701TA TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code TO-257
Package Description TO-257, ,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V 27 V
Input Voltage-Min 14.5 V 14.5 V
JESD-30 Code R-PSFM-P3 R-XSFM-P3
JESD-609 Code e1 e0
Load Regulation-Max 0.06%
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1 A
Output Voltage1-Max 12.36 V 12.36 V
Output Voltage1-Min 11.4 V 11.64 V
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-257 SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5%
Base Number Matches 1 1
Screening Level MIL-PRF-38535

Compare IP7912AGR1 with alternatives

Compare 5962-8874701TA with alternatives