IP7912AG-OS2
vs
L7912CP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TT ELECTRONICS PLC
STMICROELECTRONICS
Package Description
TO-257,
TO-220FP, 3 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-MSFM-P3
R-XSFM-T3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-55 °C
Output Voltage1-Max
12.12 V
12.6 V
Output Voltage1-Min
11.88 V
11.4 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
METAL
UNSPECIFIED
Package Code
TO-257
TO-220
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tolerance-Max
1%
5%
Base Number Matches
2
1
Part Package Code
TO-220FP
Pin Count
3
Samacsys Manufacturer
STMicroelectronics
Adjustability
FIXED
Dropout Voltage1-Nom
1.1 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
14.5 V
JESD-609 Code
e3
Line Regulation-Max
0.24%
Load Regulation-Max
0.24%
Number of Outputs
1
Output Current1-Max
1.5 A
Package Equivalence Code
SIP3,.1ISO-TB
Packing Method
TUBE
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Pitch
2.54 mm
Compare IP7912AG-OS2 with alternatives
Compare L7912CP with alternatives