IP7912AG-883BR1 vs SG120-12IG/883B feature comparison

IP7912AG-883BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

SG120-12IG/883B Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD MICROSEMI CORP
Part Package Code TO-257 TO-257
Package Description TO-257, , SIP3,.1ISO-TB
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-P3 R-MSFM-T3
JESD-609 Code e1 e0
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 12.12 V 12.5 V
Output Voltage1-Min 11.88 V 11.5 V
Output Voltage1-Nom 12 V 12 V
Package Body Material METAL METAL
Package Code TO-257 SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 1% 4%
Base Number Matches 2 2
Adjustability FIXED
Dropout Voltage1-Nom 1.1 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 32 V
Input Voltage-Min 14 V
Line Regulation-Max 0.01%
Load Regulation-Max 0.08%
Number of Outputs 1
Output Current1-Max 1.5 A
Package Equivalence Code SIP3,.1ISO-TB
Screening Level MIL-STD-883 Class B
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare IP7912AG-883BR1 with alternatives

Compare SG120-12IG/883B with alternatives