IP7905AIGR1 vs OM7905IH feature comparison

IP7905AIGR1 TT Electronics Resistors

Buy Now Datasheet

OM7905IH International Rectifier

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
Package Description TO-257, TO-257,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 20 V
Input Voltage-Min 7 V 7.5 V
JESD-30 Code R-PSFM-P3 R-MSFM-P3
JESD-609 Code e1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 5.15 V 5.15 V
Output Voltage1-Min 4.75 V 4.85 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY METAL
Package Code TO-257 TO-257
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 3%
Base Number Matches 1 1
Pbfree Code No
Part Package Code TO-257AA
Pin Count 3

Compare IP7905AIGR1 with alternatives

Compare OM7905IH with alternatives