IP78T05ACT vs S-88501F-T2 feature comparison

IP78T05ACT TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

S-88501F-T2 ABLIC Inc.

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD SEIKO INSTRUMENTS USA INC
Part Package Code SFM SOIC
Package Description TO-220, SOP-8
Pin Count 3 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 15 V 15 V
Input Voltage-Min 7.5 V 7 V
JESD-30 Code R-PSFM-T3 R-PDSO-G8
Number of Functions 1 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 3 A
Output Voltage1-Max 5.15 V 5.2 V
Output Voltage1-Min 4.85 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 3% 4%
Base Number Matches 2 1
Package Equivalence Code SOP8(UNSPEC)

Compare IP78T05ACT with alternatives

Compare S-88501F-T2 with alternatives