IP78M12ASG
vs
XC6216BB82MR
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SEMELAB LTD
|
TOREX SEMICONDUCTOR LTD
|
Part Package Code |
BCC
|
SOT
|
Package Description |
BCC,
|
SOT-25, 5 PIN
|
Pin Count |
3
|
5
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
30 V
|
28 V
|
Input Voltage-Min |
14.5 V
|
13.8 V
|
JESD-30 Code |
R-CBCC-B3
|
R-PDSO-G5
|
Length |
15.875 mm
|
2.9 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
5
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-40 °C
|
Output Current1-Max |
0.5 A
|
0.15 A
|
Output Voltage1-Max |
12.36 V
|
12.036 V
|
Output Voltage1-Min |
11.64 V
|
11.564 V
|
Output Voltage1-Nom |
12 V
|
11.8 V
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
BCC
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.1 mm
|
1.3 mm
|
Surface Mount |
YES
|
YES
|
Terminal Form |
BUTT
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Voltage Tolerance-Max |
3%
|
2%
|
Width |
11.43 mm
|
1.6 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Max |
|
0.85 V
|
Dropout Voltage1-Nom |
|
0.65 V
|
Input Voltage Absolute-Max |
|
30 V
|
Line Regulation-Max |
|
0.50268%
|
Load Regulation-Max |
|
0.14%
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
SOP5,.11,37
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Pitch |
|
0.95 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare IP78M12ASG with alternatives
Compare XC6216BB82MR with alternatives