IP78M12ADP vs HA17812VP feature comparison

IP78M12ADP TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

HA17812VP Hitachi Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD HITACHI LTD
Part Package Code TO-251 TO-220AB
Package Description SIP, ,
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V 30 V
Input Voltage-Min 14.5 V 14.5 V
JESD-30 Code R-PSIP-T3 R-PSFM-T3
JESD-609 Code e1
Length 6.35 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -20 °C
Output Voltage1-Max 12.36 V 12.6 V
Output Voltage1-Min 11.64 V 11.4 V
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.29 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 3% 5%
Width 2.29 mm
Base Number Matches 2 1
Output Current1-Max 1 A

Compare IP78M12ADP with alternatives

Compare HA17812VP with alternatives