IP78M05ASG
vs
TS78M05LCZC0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
TAIWAN SEMICONDUCTOR CO LTD
Package Description
CERAMIC, SMD1, 3 PIN
ROHS COMPLIANT, TO-220, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
25 V
Input Voltage-Min
7 V
7.5 V
JESD-30 Code
R-CBCC-B3
R-XSFM-T3
Length
15.875 mm
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
5.15 V
5.25 V
Output Voltage1-Min
4.85 V
4.75 V
Output Voltage1-Nom
5 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
BCC
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.1 mm
Surface Mount
YES
NO
Terminal Form
BUTT
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Voltage Tolerance-Max
3%
Width
11.43 mm
Base Number Matches
2
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare IP78M05ASG with alternatives
Compare TS78M05LCZC0 with alternatives