IP78M05AH-883B vs IP78M05HR1 feature comparison

IP78M05AH-883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP78M05HR1 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Package Description , TO-39,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W3 O-XBCY-W3
JESD-609 Code e0 e1
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 5.05 V 5.25 V
Output Voltage1-Min 4.95 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material METAL UNSPECIFIED
Package Code BCY TO-39
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 1% 5%
Base Number Matches 2 2
Input Voltage-Max 25 V
Input Voltage-Min 7 V
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C

Compare IP78M05AH-883B with alternatives

Compare IP78M05HR1 with alternatives