IP7815K-883B
vs
SG7815K/883B
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SEMELAB LTD
MICROSEMI CORP
Package Description
,
TO-3,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
O-MBFM-P2
O-MDFM-P3
Number of Functions
1
1
Number of Terminals
2
3
Output Current1-Max
1.5 A
Output Voltage1-Max
15.2 V
15.6 V
Output Voltage1-Min
14.8 V
14.4 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
METAL
METAL
Package Code
BFM
TO-3
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883 Class B
MIL-STD-883 Class B
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
1.3%
4%
Base Number Matches
2
1
Part Package Code
TO-204AA
Pin Count
2
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
JESD-609 Code
e0
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-55 °C
Package Equivalence Code
TO-204/-3
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Compare IP7815K-883B with alternatives
Compare SG7815K/883B with alternatives