IP7815G
vs
L78M06CV
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
SGS-ATES COMPONENTI ELECTRONICI S P A
Package Description
TO-257,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
JESD-30 Code
R-XSFM-T3
JESD-609 Code
e0
e0
Load Regulation-Max
0.15%
0.12%
Number of Functions
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1 A
0.5 A
Output Voltage1-Max
15.75 V
Output Voltage1-Min
14.25 V
Output Voltage1-Nom
15 V
6 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TO-257
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
5%
Base Number Matches
4
2
Adjustability
FIXED
Dropout Voltage1-Nom
2.3 V
Input Voltage Absolute-Max
35 V
Line Regulation-Max
0.1%
Number of Outputs
1
Package Equivalence Code
SIP3,.1TB
Technology
BIPOLAR
Terminal Pitch
2.54 mm
Compare IP7815G with alternatives