IP7815AGFR1 vs MC7815ACT feature comparison

IP7815AGFR1 TT Electronics Resistors

Buy Now Datasheet

MC7815ACT Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description , , SIP3,.1TB
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 30 V
Input Voltage-Min 17.5 V
JESD-30 Code R-MSFM-T3
JESD-609 Code e1 e0
Load Regulation-Max 0.075% 0.025%
Number of Functions 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 15.45 V
Output Voltage1-Min 14.25 V
Output Voltage1-Nom 15 V 15 V
Package Body Material METAL PLASTIC/EPOXY
Package Code SFM
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 4%
Base Number Matches 2 6
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Line Regulation-Max 0.022%
Number of Outputs 1
Package Equivalence Code SIP3,.1TB
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare IP7815AGFR1 with alternatives