IP7815AG-8QR-B
vs
KA7815I
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
SEMELAB LTD
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code |
TO-257AA
|
SFM
|
Package Description |
,
|
, SIP3,.1TB
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
30 V
|
30 V
|
Input Voltage-Min |
17.5 V
|
17.5 V
|
JESD-30 Code |
R-MSFM-T3
|
R-PSFM-T3
|
Load Regulation-Max |
0.075%
|
0.3%
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-40 °C
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
15.45 V
|
15.75 V
|
Output Voltage1-Min |
14.25 V
|
14.25 V
|
Output Voltage1-Nom |
15 V
|
15 V
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
SFM
|
SFM
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-STD-883 Class B
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
5%
|
5%
|
Base Number Matches |
2
|
2
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
4.25 V
|
Input Voltage Absolute-Max |
|
35 V
|
JESD-609 Code |
|
e0
|
Line Regulation-Max |
|
0.3%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
SIP3,.1TB
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare IP7815AG-8QR-B with alternatives
Compare KA7815I with alternatives