IP7812AG-883B vs MC7812CT feature comparison

IP7812AG-883B TT Electronics Resistors

Buy Now Datasheet

MC7812CT Samsung Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC SAMSUNG SEMICONDUCTOR INC
Package Description , TO-220, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 1.5 A 1 A
Output Voltage1-Max 12.12 V 12.6 V
Output Voltage1-Min 11.88 V 11.4 V
Output Voltage1-Nom 12 V 12 V
Package Body Material METAL PLASTIC/EPOXY
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 1% 5%
Base Number Matches 2 7
Part Package Code SFM
Pin Count 3
Adjustability FIXED
Dropout Voltage1-Nom 3.1 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V
Input Voltage-Min 14.5 V
Line Regulation-Max 0.24%
Load Regulation-Max 0.24%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Package Equivalence Code SIP3,.1TB
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare IP7812AG-883B with alternatives

Compare MC7812CT with alternatives