IP7805IG-883BR1 vs FM805S7 feature comparison

IP7805IG-883BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

FM805S7 Spectrum Microwave

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SEMELAB LTD SATCON ELECTRONICS
Part Package Code TO-257 TO-257
Package Description TO-257, ,
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-P3 R-XSFM-T3
JESD-609 Code e1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 5.2 V 5.15 V
Output Voltage1-Min 4.8 V 4.85 V
Output Voltage1-Nom 5 V 5 V
Package Body Material METAL UNSPECIFIED
Package Code TO-257 SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4% 3%
Base Number Matches 2 1
Input Voltage-Max 25 V
Input Voltage-Min 8 V

Compare IP7805IG-883BR1 with alternatives

Compare FM805S7 with alternatives