IP7805AR-BSS2 vs LM140AK-05R1 feature comparison

IP7805AR-BSS2 TT Electronics Resistors

Buy Now Datasheet

LM140AK-05R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description TO-66, TO-3,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V
Input Voltage-Min 7 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Load Regulation-Max 0.025%
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 5.15 V 5.05 V
Output Voltage1-Min 4.75 V 4.95 V
Output Voltage1-Nom 5 V 5 V
Package Body Material METAL METAL
Package Code TO-66 TO-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 5% 1%
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TO-204AA
Pin Count 2
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare IP7805AR-BSS2 with alternatives

Compare LM140AK-05R1 with alternatives