IP7805AK
vs
IP7805ARR1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMELAB LTD
TT ELECTRONICS PLC
Part Package Code
TO-204AA
Package Description
TO-3,
TO-66,
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
25 V
Input Voltage-Min
7 V
7 V
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
e1
Load Regulation-Max
0.025%
0.025%
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
5.15 V
5.15 V
Output Voltage1-Min
4.85 V
4.85 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
METAL
METAL
Package Code
TO-3
TO-66
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
3%
3%
Base Number Matches
9
1
Compare IP7805AK with alternatives
Compare IP7805ARR1 with alternatives