IP7-10-05.0-L-D-1-TR vs HM15100 feature comparison

IP7-10-05.0-L-D-1-TR Samtec Inc

Buy Now Datasheet

HM15100 Foxconn

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SAMTEC INC HON HAI PRECISION INDUSTRY CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Additional Feature ISORATE
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN LEAD
Contact Finish Termination GOLD OVER NICKEL TIN LEAD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material COPPER ALLOY
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.433 inch
Body Depth 0.504 inch
Body Length 1.7 inch
Contact Arrangement S0P20
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Durability 500 Cycles
Insulation Resistance 1000000000 Ω
Insulator Color IVORY
Insulator Material POLYETHYLENE
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Reference Standard UL
Terminal Length 0.136 inch
UL Flammability Code 94V-0

Compare IP7-10-05.0-L-D-1-TR with alternatives

Compare HM15100 with alternatives