IP7-04-01-L-S-RA1-L-TR
vs
IP7-02-05.0-L-D-1-TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
MATTE TIN
MATTE TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
PHOSPHOR BRONZE
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Total Number of Contacts
4
4
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Additional Feature
ISORATE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare IP7-04-01-L-S-RA1-L-TR with alternatives
Compare IP7-02-05.0-L-D-1-TR with alternatives