IP7-02-01-L-S-RA1-TR
vs
PET-02-01-S-RA-SD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Additional Feature
ISORATE
POWER EDGE
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Total Number of Contacts
2
2
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
3 Weeks, 4 Days
Samacsys Manufacturer
SAMTEC
Body Breadth
0.571 inch
Body Depth
0.925 inch
Body Length
1.15 inch
Contact Arrangement
S0P2
Contact Finish Termination
Matte Tin (Sn)
Contact Style
BLADE PIN-SKT
Dielectric Withstanding Voltage
2250VAC V
Durability
100 Cycles
Insertion Force-Max
88.96 N
Insulation Resistance
100000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mounting Option 1
GUIDE SLOT
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Plating Thickness
30u inch
Terminal Length
0.093 inch
Withdrawl Force-Min
57.824 N
Compare IP7-02-01-L-S-RA1-TR with alternatives
Compare PET-02-01-S-RA-SD with alternatives