IP4253CZ8-4,118
vs
IP4253CZ8-4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
DFN
|
|
Package Description |
ROHS COMPLIANT, PLASTIC, HXSON8U, 8 PIN
|
|
Pin Count |
8
|
|
Manufacturer Package Code |
SOT983-1
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
PI-TYPE CIRCUIT
|
|
Approvals |
IEC
|
IEC
|
Capacitance |
30 µF
|
30 µF
|
DC Resistance-Max |
200 Ω
|
200 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
0.5 mm
|
0.5 mm
|
Insertion Loss-Max |
35 dB
|
|
JESD-609 Code |
e4
|
|
Length |
1.35 mm
|
1.75 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
1
|
Number of Terminals |
8
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
50 OHM Ω
|
50 OHM Ω
|
Package Material |
PLASTIC
|
PLASTIC
|
Rated Voltage |
5.6 V
|
5.6 V
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Width |
1.7 mm
|
1.4 mm
|
Base Number Matches |
1
|
4
|
|
|
|