IP3R19K-15
vs
M38510/11507BYA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
MICROCHIP TECHNOLOGY INC
Part Package Code
TO-204AA
Package Description
TO-3,
, TO-204/-3
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
35 V
25 V
Input Voltage-Min
17.5 V
7 V
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
5 A
0.1 A
Output Voltage1-Nom
15 V
5 V
Package Body Material
METAL
METAL
Package Code
TO-3
BFM
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
3
1
Adjustability
FIXED
Dropout Voltage1-Nom
4.3 V
Input Voltage Absolute-Max
35 V
Line Regulation-Max
0.15%
Load Regulation-Max
0.45%
Number of Outputs
1
Output Voltage1-Max
5.2 V
Output Voltage1-Min
4.8 V
Package Equivalence Code
TO-204/-3
Screening Level
38535Q/M;38534H;883B
Technology
BIPOLAR
Voltage Tolerance-Max
6%
Compare IP3R19K-15 with alternatives
Compare M38510/11507BYA with alternatives