IP3R18AK-05
vs
IP2R18AK-05R1
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
SEMELAB LTD
|
Package Description |
,
|
TO-3,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Nom |
2.5 V
|
|
Input Voltage Absolute-Max |
35 V
|
|
Input Voltage-Max |
35 V
|
|
Input Voltage-Min |
7.5 V
|
|
JESD-30 Code |
O-XBFM-P2
|
O-MBFM-P2
|
Line Regulation-Max |
0.03%
|
|
Load Regulation-Max |
0.05%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
2
|
2
|
Operating Temperature TJ-Max |
125 °C
|
85 °C
|
Operating Temperature TJ-Min |
|
-25 °C
|
Output Current1-Max |
5 A
|
5 A
|
Output Voltage1-Max |
5.15 V
|
5.05 V
|
Output Voltage1-Min |
4.85 V
|
4.95 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Code |
BFM
|
TO-3
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
3%
|
1%
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-204AA
|
Pin Count |
|
2
|
JESD-609 Code |
|
e1
|
Terminal Finish |
|
TIN SILVER COPPER
|
|
|
|
Compare IP3R18AK-05 with alternatives
Compare IP2R18AK-05R1 with alternatives