IP3R17AK-12R1 vs SG7912K feature comparison

IP3R17AK-12R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

SG7912K Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SEMELAB LTD SILICON GENERAL INC
Part Package Code TO-204AA TO-39
Package Description TO-3,
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 35 V 30 V
Input Voltage-Min 14.5 V 14.5 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e1 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 3 A 1.5 A
Output Voltage1-Nom 12 V 12 V
Package Body Material METAL METAL
Package Code TO-3 BFM
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Samacsys Manufacturer Microsemi Corporation
Adjustability FIXED
Dropout Voltage1-Nom 2.3 V
Input Voltage Absolute-Max 35 V
Line Regulation-Max 0.12%
Load Regulation-Max 0.12%
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Voltage1-Max 12.5 V
Output Voltage1-Min 11.5 V
Package Equivalence Code TO-204/-3
Screening Level MIL-STD-883
Technology BIPOLAR
Voltage Tolerance-Max 5%

Compare IP3R17AK-12R1 with alternatives

Compare SG7912K with alternatives