IP3842AJ vs UC3842AN feature comparison

IP3842AJ TT Electronics Resistors

Buy Now Datasheet

UC3842AN Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TT ELECTRONICS PLC MOTOROLA INC
Package Description DIP, DIP, DIP8,.3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 30 V
Input Voltage-Min 12 V 11.5 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-GDIP-T8 R-PDIP-T8
Length 10.287 mm 9.78 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 1 A 1 A
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.45 mm
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 500 kHz 500 kHz
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Part Package Code DIP
Pin Count 8
JESD-609 Code e0
Output Voltage-Nom 2.5 V
Supply Current-Max (Isup) 17 mA
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Compare IP3842AJ with alternatives

Compare UC3842AN with alternatives