IP3526N vs LT1526J883B feature comparison

IP3526N TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LT1526J883B Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 18 18
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 35 V 35 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDIP-T18 R-GDIP-T18
JESD-609 Code e0 e0
Length 22.987 mm 22.606 mm
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature-Max 70 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.699 mm 5.08 mm
Surface Mount NO NO
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 400 kHz 400 kHz
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 4 1
Control Mode VOLTAGE-MODE
Package Equivalence Code DIP18,.3
Screening Level MIL-STD-883 Class B
Technology BIPOLAR

Compare IP3526N with alternatives

Compare LT1526J883B with alternatives