IP35063J-BSS2 vs LT1375CS8-5#TR feature comparison

IP35063J-BSS2 TT Electronics Resistors

Buy Now Datasheet

LT1375CS8-5#TR Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC ANALOG DEVICES INC
Package Description DIP, SOP,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING REGULATOR
JESD-30 Code R-GDIP-T8 R-PDSO-G8
Length 10.287 mm 4.9025 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.752 mm
Surface Mount NO YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 3.899 mm
Base Number Matches 2 2
Control Mode CURRENT-MODE
Input Voltage-Max 25 V
Input Voltage-Min 5 V
Input Voltage-Nom 15 V
JESD-609 Code e0
Moisture Sensitivity Level 1
Output Current-Max 3 A
Switcher Configuration BUCK
Switching Frequency-Max 570 kHz
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Compare IP35063J-BSS2 with alternatives

Compare LT1375CS8-5#TR with alternatives