IP34063ANE3
vs
MC34063EBN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TT ELECTRONICS PLC
STMICROELECTRONICS
Package Description
DIP,
ROHS COMPLIANT, PLASTIC, DIP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING REGULATOR
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e3
e3
Length
9.779 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.699 mm
4.8 mm
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
TIN
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Part Package Code
DIP
Pin Count
8
Factory Lead Time
12 Weeks
Samacsys Manufacturer
STMicroelectronics
Control Mode
VOLTAGE-MODE
Input Voltage-Max
40 V
Input Voltage-Min
3 V
Input Voltage-Nom
5 V
Output Current-Max
1.5 A
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Switcher Configuration
BOOST
Switching Frequency-Max
100 kHz
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare IP34063ANE3 with alternatives
Compare MC34063EBN with alternatives