IP337HVG
vs
LM137HVGR1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
TO-257,
TO-257,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-MSFM-P3
R-MSFM-P3
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
47 V
47 V
Output Voltage1-Min
1.25 V
1.2 V
Package Body Material
METAL
METAL
Package Code
TO-257
TO-257
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
2
Rohs Code
Yes
Adjustability
ADJUSTABLE
Input-Output Voltage Differential-Max
50 V
Input-Output Voltage Differential-Min
3 V
JESD-609 Code
e1
Length
10.54 mm
Load Regulation-Max(%)
4%
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Seated Height-Max
16.89 mm
Terminal Finish
TIN SILVER COPPER
Terminal Pitch
2.54 mm
Width
4.955 mm
Compare IP337HVG with alternatives
Compare LM137HVGR1 with alternatives