IP33063J vs ILC6377SO50 feature comparison

IP33063J TT Electronics Resistors

Buy Now Datasheet

ILC6377SO50 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP, SOP, SOP8,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Input Voltage-Max 40 V 10 V
Input Voltage-Min 2.5 V
Input Voltage-Nom 5 V 6 V
JESD-30 Code R-GDIP-T8 R-PDSO-G8
JESD-609 Code e0 e0
Length 10.287 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 80 °C
Operating Temperature-Min -30 °C
Output Current-Max 1.5 A 0.7 A
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Surface Mount NO YES
Switcher Configuration BOOST BUCK
Switching Frequency-Max 100 kHz 345 kHz
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 4 1
Part Package Code SOIC
Pin Count 8
Additional Feature PFM CONTROL TECHNIQUE IS ALSO POSSIBLE
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION

Compare IP33063J with alternatives

Compare ILC6377SO50 with alternatives