IP323AK-12R1
vs
IP123K-12-883BR1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
TO-3, 3 PIN
TO-3,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
22 V
Input Voltage-Min
14.8 V
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e1
e1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
70 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
3 A
3 A
Output Voltage1-Max
12.12 V
12.48 V
Output Voltage1-Min
11.88 V
11.52 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
METAL
METAL
Package Code
TO-3
TO-3
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
1%
4%
Base Number Matches
2
2
Screening Level
MIL-STD-883 Class B
Compare IP323AK-12R1 with alternatives
Compare IP123K-12-883BR1 with alternatives