IP317HVH
vs
IP117AIGR1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMELAB LTD
TT ELECTRONICS PLC
Package Description
,
TO-257,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
O-MBCY-W3
R-MSFM-P3
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
57 V
40 V
Output Voltage1-Min
1.25 V
1.25 V
Package Body Material
METAL
METAL
Package Code
BCY
TO-257
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
WIRE
PIN/PEG
Terminal Position
BOTTOM
SINGLE
Base Number Matches
2
2
Rohs Code
Yes
Adjustability
ADJUSTABLE
Input-Output Voltage Differential-Max
40 V
Input-Output Voltage Differential-Min
3 V
JESD-609 Code
e1
Load Regulation-Max(%)
4%
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Terminal Finish
TIN SILVER COPPER
Terminal Pitch
2.52 mm
Compare IP317HVH with alternatives
Compare IP117AIGR1 with alternatives