IP2843N vs CS2844LN8 feature comparison

IP2843N Seagate Technology

Buy Now Datasheet

CS2844LN8 onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SEAGATE MICROELECTRONICS LTD ON SEMICONDUCTOR
Package Description , DIP, DIP8,.3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 3 2
Rohs Code No
Part Package Code DIP
Pin Count 8
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 25 V
Input Voltage-Min 11 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Length 9.78 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.45 mm
Surface Mount NO
Switcher Configuration SINGLE
Technology BIPOLAR
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare CS2844LN8 with alternatives