IP2524BD-16
vs
SG3524D-TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP,
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.31.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
7 V
8 V
Input Voltage-Nom
20 V
20 V
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.2 A
0.1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
YES
Switcher Configuration
PUSH-PULL
BUCK
Switching Frequency-Max
700 kHz
400 kHz
Temperature Grade
OTHER
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Samacsys Manufacturer
Microchip
Length
9.895 mm
Output Voltage-Nom
5 V
Seated Height-Max
1.75 mm
Terminal Pitch
1.27 mm
Width
3.91 mm
Compare IP2524BD-16 with alternatives
Compare SG3524D-TR with alternatives