IP2524BD-16 vs M38510/12601BEA feature comparison

IP2524BD-16 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

M38510/12601BEA

Part not found

Search for M38510/12601BEA
Part Life Cycle Code Active
Ihs Manufacturer SEMELAB LTD
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 7 V
Input Voltage-Nom 20 V
JESD-30 Code R-PDSO-G16
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 700 kHz
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 1

Compare IP2524BD-16 with alternatives