IP1R19K-12-883BR1
vs
IP1R19AK-12-BSS2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMELAB LTD
TT ELECTRONICS PLC
Part Package Code
TO-204AA
Package Description
TO-3,
TO-3,
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
5 A
5 A
Output Voltage1-Max
12.48 V
12.12 V
Output Voltage1-Min
11.52 V
11.88 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
METAL
METAL
Package Code
TO-3
TO-3
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
4%
1%
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare IP1R19K-12-883BR1 with alternatives
Compare IP1R19AK-12-BSS2 with alternatives