IP1R19K-12
vs
SG7912K
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TT ELECTRONICS PLC
SILICON GENERAL INC
Package Description
TO-3,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
35 V
30 V
Input Voltage-Min
14.5 V
14.5 V
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
5 A
1.5 A
Output Voltage1-Nom
12 V
12 V
Package Body Material
METAL
METAL
Package Code
TO-3
BFM
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
3
Pbfree Code
No
Part Package Code
TO-39
Pin Count
2
Samacsys Manufacturer
Microsemi Corporation
Adjustability
FIXED
Dropout Voltage1-Nom
2.3 V
Input Voltage Absolute-Max
35 V
Line Regulation-Max
0.12%
Load Regulation-Max
0.12%
Number of Outputs
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Voltage1-Max
12.5 V
Output Voltage1-Min
11.5 V
Package Equivalence Code
TO-204/-3
Screening Level
MIL-STD-883
Technology
BIPOLAR
Voltage Tolerance-Max
5%
Compare IP1R19K-12 with alternatives
Compare SG7912K with alternatives