IP1R19K-05-883B vs 7704004YA feature comparison

IP1R19K-05-883B TT Electronics Resistors

Buy Now Datasheet

7704004YA TT Electronics Resistors

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description TO-3, ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2
Number of Functions 1 1
Number of Terminals 2 20
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 5 A 0.5 A
Output Voltage1-Max 5.2 V 5.15 V
Output Voltage1-Min 4.8 V 4.85 V
Output Voltage1-Nom 5 V 5 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code TO-3
Package Shape ROUND
Package Style FLANGE MOUNT CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 4% 3%
Base Number Matches 2 2
Input Voltage-Max 20 V
Input Voltage-Min 7.5 V

Compare IP1R19K-05-883B with alternatives

Compare 7704004YA with alternatives