IP1R19AK-15-BSS2
vs
5962-8874801YA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
|
Package Description |
TO-3,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
O-MBFM-P2
|
O-MBCY-P2
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
5 A
|
1 A
|
Output Voltage1-Max |
15.15 V
|
15.45 V
|
Output Voltage1-Min |
14.85 V
|
14.55 V
|
Output Voltage1-Nom |
15 V
|
15 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-3
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
1%
|
|
Base Number Matches |
2
|
8
|
Part Package Code |
|
TO-204AA
|
Pin Count |
|
2
|
Input Voltage-Max |
|
30 V
|
Input Voltage-Min |
|
17.5 V
|
JESD-609 Code |
|
e0
|
Screening Level |
|
MIL-PRF-38535
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare IP1R19AK-15-BSS2 with alternatives
Compare 5962-8874801YA with alternatives