IP1R19AK-05R1 vs M38510/11505SYA feature comparison

IP1R19AK-05R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

M38510/11505SYA Texas Instruments

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-204AA
Package Description TO-3, , TO-204/-3
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Military: -55C to +150C Military: -55C to +150C
EU RoHS Version RoHS 2 (2011/65/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2015-12-17
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Input Voltage-Max 35 V 25 V
Input Voltage-Min 7.5 V 7 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 5 A 0.1 A
Output Voltage1-Nom 5 V 5 V
Package Body Material METAL METAL
Package Code TO-3 BFM
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
Adjustability FIXED
Dropout Voltage1-Nom 3.3 V
Input Voltage Absolute-Max 35 V
Line Regulation-Max 0.15%
Load Regulation-Max 0.15%
Number of Outputs 1
Output Voltage1-Max 5.2 V
Output Voltage1-Min 4.8 V
Package Equivalence Code TO-204/-3
Screening Level 38535V;38534K;883S
Technology BIPOLAR
Voltage Tolerance-Max 6%

Compare IP1R19AK-05R1 with alternatives

Compare M38510/11505SYA with alternatives