IP1R17K-15 vs UC7915AK/883BC feature comparison

IP1R17K-15 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

UC7915AK/883BC Unitrode Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD UNITRODE CORP
Part Package Code TO-204AA
Package Description TO-3, , TO-204/-3
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 35 V 35 V
Input Voltage-Min 17.5 V 17 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 3 A
Output Voltage1-Nom 15 V
Package Body Material METAL METAL
Package Code TO-3 BFM
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Adjustability FIXED
Line Regulation-Max 0.1%
Load Regulation-Max 0.3%
Number of Outputs 1
Output Voltage1-Max 15.45 V
Output Voltage1-Min 14.55 V
Package Equivalence Code TO-204/-3
Screening Level 38535Q/M;38534H;883B
Technology BIPOLAR

Compare IP1R17K-15 with alternatives

Compare UC7915AK/883BC with alternatives