IP1R17G-05-BSS2 vs IP79M15AH feature comparison

IP1R17G-05-BSS2 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP79M15AH TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD SEMELAB LTD
Part Package Code TO-257 TO-39
Package Description TO-257, TO-39,
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-P3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 0.5 A
Output Voltage1-Max 5.2 V 15.45 V
Output Voltage1-Min 4.8 V 14.55 V
Output Voltage1-Nom 5 V 15 V
Package Body Material METAL METAL
Package Code TO-257 TO-39
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG WIRE
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 4% 3%
Base Number Matches 1 9
Input Voltage-Max 30 V
Input Voltage-Min 17.5 V
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare IP1R17G-05-BSS2 with alternatives

Compare IP79M15AH with alternatives