IP1R17AK-15 vs IP1R19K-15-883B feature comparison

IP1R17AK-15 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP1R19K-15-883B TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code TO-204AA
Package Description TO-3, TO-3,
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 35 V
Input Voltage-Min 17.5 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 5 A
Output Voltage1-Nom 15 V 15 V
Package Body Material METAL METAL
Package Code TO-3 TO-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
Output Voltage1-Max 15.6 V
Output Voltage1-Min 14.4 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 4%

Compare IP1R17AK-15 with alternatives

Compare IP1R19K-15-883B with alternatives