IP175CLF vs USB3315-CP-TR feature comparison

IP175CLF IC Plus Corp

Buy Now Datasheet

USB3315-CP-TR

Part not found

Search for USB3315-CP-TR
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer IC PLUS CORP
Package Description LEAD FREE, PLASTIC, QFP-128
Reach Compliance Code unknown
JESD-30 Code R-PQFP-G128
Length 20 mm
Number of Functions 1
Number of Terminals 128
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code FQFP
Package Shape RECTANGULAR
Package Style FLATPACK, FINE PITCH
Seated Height-Max 3.42 mm
Supply Voltage-Nom 1.8 V
Surface Mount YES
Telecom IC Type ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 14 mm
Base Number Matches 1

Compare IP175CLF with alternatives