IP175CLF vs TJA1100HN feature comparison

IP175CLF IC Plus Corp

Buy Now Datasheet

TJA1100HN NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Not Recommended
Ihs Manufacturer IC PLUS CORP NXP SEMICONDUCTORS
Package Description LEAD FREE, PLASTIC, QFP-128 HVQFN-36
Reach Compliance Code unknown compliant
JESD-30 Code R-PQFP-G128 S-PQCC-N36
Length 20 mm 6 mm
Number of Functions 1 1
Number of Terminals 128 36
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 3.42 mm 1 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 6 mm
Base Number Matches 1 2
Rohs Code Yes
HTS Code 8542.39.00.01
Additional Feature 3.3V NOMINAL SUPPLY ALSO AVAILABLE
Data Rate 100000 Mbps
Moisture Sensitivity Level 1
Number of Transceivers 1
Package Equivalence Code LCC36,.24SQ,20
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Supply Current-Max 27 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare IP175CLF with alternatives

Compare TJA1100HN with alternatives