IP175CLF
vs
KS8001STR
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
IC PLUS CORP
|
MICREL INC
|
Package Description |
LEAD FREE, PLASTIC, QFP-128
|
MO-118AA, SSOP-48
|
Reach Compliance Code |
unknown
|
not_compliant
|
JESD-30 Code |
R-PQFP-G128
|
R-PDSO-G48
|
Length |
20 mm
|
15.875 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
128
|
48
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FQFP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK, FINE PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Seated Height-Max |
3.42 mm
|
2.794 mm
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
14 mm
|
7.493 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
SSOP
|
Pin Count |
|
48
|
HTS Code |
|
8542.39.00.01
|
Data Rate |
|
100000 Mbps
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Number of Transceivers |
|
1
|
Package Equivalence Code |
|
SSOP48,.4
|
Peak Reflow Temperature (Cel) |
|
240
|
Qualification Status |
|
Not Qualified
|
Technology |
|
CMOS
|
Terminal Finish |
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare IP175CLF with alternatives
Compare KS8001STR with alternatives