IP175CLF vs KS8001STR feature comparison

IP175CLF IC Plus Corp

Buy Now Datasheet

KS8001STR Micrel Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer IC PLUS CORP MICREL INC
Package Description LEAD FREE, PLASTIC, QFP-128 MO-118AA, SSOP-48
Reach Compliance Code unknown not_compliant
JESD-30 Code R-PQFP-G128 R-PDSO-G48
Length 20 mm 15.875 mm
Number of Functions 1 1
Number of Terminals 128 48
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, FINE PITCH SMALL OUTLINE, SHRINK PITCH
Seated Height-Max 3.42 mm 2.794 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position QUAD DUAL
Width 14 mm 7.493 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code SSOP
Pin Count 48
HTS Code 8542.39.00.01
Data Rate 100000 Mbps
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Transceivers 1
Package Equivalence Code SSOP48,.4
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Technology CMOS
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare IP175CLF with alternatives

Compare KS8001STR with alternatives